Part Details for M1372-4007-N by RAF Electronic Hardware
Overview of M1372-4007-N by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1372-4007-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4289
|
Newark | 8Mm Hex X 25Mm X M4 Thd |Raf Electronic Hardware M1372-4007-N RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $2.7100 | Buy Now |
DISTI #
1772-2709-ND
|
DigiKey | 8MM HEX X 25MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
182 In Stock |
|
$2.0065 / $3.5800 | Buy Now |
DISTI #
761-M1372-4007-N
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 25mm X M4 Thd Metric Hex Standoff RoHS: Compliant | 0 |
|
$2.0000 / $2.4000 | Order Now |
DISTI #
71741186
|
RS | Metric Hex Standoff, 8mm Hex X 25mm X M4 Thd | RAF M1372-4007-N RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 / $2.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 233 Factory Stock |
|
$1.8500 / $2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 233 Factory Stock |
|
$1.8500 / $2.2700 | Buy Now |