Part Details for M1374-4007-SS by RAF Electronic Hardware
Overview of M1374-4007-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1374-4007-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4158-ND
|
DigiKey | 8MM HEX X 31MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
415 In Stock |
|
$1.7813 / $3.2000 | Buy Now |
DISTI #
761-M1374-4007-SS
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 8mm Hex X 31mm X M4 Thd RoHS: Compliant | 40 |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
71743213
|
RS | Standoff, 8mm Hex X 31mm X M4 Thd | RAF M1374-4007-SS RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 | RFQ |
DISTI #
RAFM1374-4007-SS
|
DB Roberts | 0 |
|
RFQ |