Part Details for M1417-4007-AL by RAF Electronic Hardware
Overview of M1417-4007-AL by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1417-4007-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1417-4007-AL-ND
|
DigiKey | 10MM HEX X 20MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
65 In Stock |
|
$1.9317 / $2.6600 | Buy Now |
DISTI #
761-M1417-4007-AL
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 10mm Hex X 20mm X M4 Thd RoHS: Compliant | 0 |
|
$1.8200 / $2.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 415 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAFM1417-4007-AL
|
DB Roberts | METRIC HEX FEMALE STANDOFFS | 0 |
|
RFQ |
Part Details for M1417-4007-AL
M1417-4007-AL CAD Models
M1417-4007-AL Part Data Attributes
|
M1417-4007-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1417-4007-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |