Part Details for M1430-5008-B by RAF Electronic Hardware
Overview of M1430-5008-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1430-5008-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1430-5008-B-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN BRASS10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1430-5008-B
|
Mouser Electronics | Standoffs & Spacers 10mm Hex X 49mm X M5 Thd RoHS: Compliant | 0 |
|
$5.4200 / $7.3600 | Order Now |