There are no models available for this part yet.
Overview of M1467-6010-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M1467-6010-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1467-6010-SS-ND
|
DigiKey | 13MM HEX X 20MM X M6 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
34 In Stock |
|
$3.7776 / $4.0800 | Buy Now | |
DISTI #
761-M1467-6010-SS
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 13mm Hex X 20mm X M6 Thd RoHS: Compliant | 0 |
|
$5.2700 / $7.2800 | Order Now |