Part Details for M1500-B-2545-SS by RAF Electronic Hardware
Overview of M1500-B-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1500-B-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2624
|
Newark | Standoff, Swage Round Female, 5.7Mm, Standoff Material:Stainless Steel, Thread Size - Imperial:-, Standoff Type:Swage Round Female, Body Length:3Mm, Overall Length:5.7Mm, External Width:4.5Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware M1500-B-2545-SS Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 911 |
|
$2.0500 / $2.6000 | Buy Now |
DISTI #
1772-1723-ND
|
DigiKey | ROUND STANDOFF M2.5X0.45 SS 3MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
231 In Stock |
|
$1.8526 / $2.5600 | Buy Now |
DISTI #
761-M1500-B-2545-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 3mm X M2.5 Thd Round Swage Standoff RoHS: Compliant | 0 |
|
$1.8500 / $2.4300 | Order Now |
DISTI #
71322721
|
RS | Metric Round Swage Standoff,4.5mm Rd X 3mm X M2.5 Thd | RAF M1500-B-2545-SS RoHS: Not Compliant Min Qty: 83 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.3300 | RFQ |
|
Onlinecomponents.com | 886 Factory Stock |
|
$1.7500 / $2.1500 | Buy Now | |
DISTI #
RAFM1500-B-2545-SS
|
DB Roberts | METRIC RD SWAGE STNDOFF NO PLT 4.5MM RDx3MMxM2.5 THD | 0 |
|
RFQ | |
|
Master Electronics | 886 Factory Stock |
|
$1.7500 / $2.1500 | Buy Now |
Part Details for M1500-B-2545-SS
M1500-B-2545-SS CAD Models
M1500-B-2545-SS Part Data Attributes:
|
M1500-B-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1500-B-2545-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |