Part Details for M1501-C-2545-SS by RAF Electronic Hardware
Overview of M1501-C-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1501-C-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1501-C-2545-SS-ND
|
DigiKey | 4.5MM RD X 4MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
750 In Stock |
|
$0.8249 / $1.5000 | Buy Now |
DISTI #
761-M1501-C-2545-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 4.5mm Rd X 4mm X M2.5 Thd RoHS: Compliant | 0 |
|
$0.6740 / $1.4300 | Order Now |
|
Onlinecomponents.com | 1420 Factory Stock |
|
$0 | Buy Now | |
DISTI #
RAFM1501-C-2545-SS
|
DB Roberts | 0 |
|
RFQ |