There are no models available for this part yet.
Overview of M1505-B-3005-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1505-B-3005-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1505-B-3005-SS-ND
|
DigiKey | 4.5MM RD X 8MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
995 In Stock |
|
$1.1066 / $2.0100 | Buy Now | |
DISTI #
761-M1505-B-3005-SS
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 4.5mm Rd X 8mm X M3 Thd RoHS: Compliant | 0 |
|
$0.9690 / $1.6700 | Order Now |