There are no models available for this part yet.
Overview of M1505-C-2545-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1505-C-2545-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1505-C-2545-SS-20-ND
|
DigiKey | 4.5MM RD X 8MM X M2.5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
400 In Stock |
|
$1.8321 / $2.5300 | Buy Now | |
DISTI #
761-M1505-C-2545SS20
|
Mouser Electronics | Standoffs & Spacers Metric Round Swage Standoffs 4.5mm Rd X 8mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.7700 / $2.4000 | Order Now | |
DISTI #
RAFM1505-C-2545-SS-20
|
DB Roberts | 0 |
|
RFQ |