Part Details for M1506-B-2545-B by RAF Electronic Hardware
Overview of M1506-B-2545-B by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1506-B-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1506-B-2545-B-ND
|
DigiKey | 4_5_MM_ROUND_SWAGE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1108 In Stock |
|
$0.8969 / $1.7900 | Buy Now |
DISTI #
761-M1506-B-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 9mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.0800 / $1.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$0.3880 / $1.3800 | Buy Now |
DISTI #
RAFM1506-B-2545-B
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 210 Factory Stock |
|
$0.3880 / $1.3800 | Buy Now |