There are no models available for this part yet.
Overview of M1509-B-3005-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1509-B-3005-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1509-B-3005-AL-ND
|
DigiKey | 4_5_MM_ROUND_SWAGE_STANDOFFS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
640 In Stock |
|
$0.8449 / $1.5400 | Buy Now | |
DISTI #
761-M1509-B-3005-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 12mm X M3 Thd RoHS: Compliant | 0 |
|
$0.9180 / $1.2800 | Order Now | |
Bisco Industries | 79 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $1.7500 | Buy Now |