Part Details for M1512-A-2545-AL by RAF Electronic Hardware
Overview of M1512-A-2545-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1512ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
SLG59M1512VTR | Renesas Electronics Corporation | GreenFET Dual N-Channel Load Switch | |
SLG59M1512V-EVB | Renesas Electronics Corporation | SLG59M1512V Evaluation Board |
Price & Stock for M1512-A-2545-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1512-A-2545-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 15mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.0700 / $2.2400 | Order Now |