Part Details for M1543-A-3005-B by RAF Electronic Hardware
Overview of M1543-A-3005-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M1543-A-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1543-A-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 11mm X M3 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.9110 / $1.8900 | Order Now |
DISTI #
53290858
|
Verical | Standoff Round F/F M3 X 0.5-THD Brass None Min Qty: 10 Package Multiple: 1 | Americas - 210 |
|
$1.5510 / $13.2650 | Buy Now |