Part Details for M15733/61-0011 by CTS Corporation
Overview of M15733/61-0011 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M15733/61-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4203-551
|
Avnet Americas | EMI Filter 10A 70VAC/100VDC Turret Panel Mount - Bulk (Alt: 4203-551) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4203-551
|
Avnet Americas | EMI Filter 10A 70VAC/100VDC Turret Panel Mount - Bulk (Alt: 4203-551) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.3400 / $46.8000 | Buy Now | |
DISTI #
4203-551
|
Avnet Americas | EMI Filter 10A 70VAC/100VDC Turret Panel Mount - Bulk (Alt: 4203-551) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
DISTI #
4203-551
|
Avnet Americas | EMI Filter 10A 70VAC/100VDC Turret Panel Mount - Bulk (Alt: 4203-551) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4000 | Buy Now |
Part Details for M15733/61-0011
M15733/61-0011 CAD Models
M15733/61-0011 Part Data Attributes:
|
M15733/61-0011
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
M15733/61-0011
CTS Corporation
Data Line Filter, 1 Function(s), 100V, 10A,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 5000 µF | |
Diameter | 6.1 mm | |
Filter Type | DATA LINE FILTER | |
Height | 4.72 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for M15733/61-0011
This table gives cross-reference parts and alternative options found for M15733/61-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M15733/61-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M15733/61-0011 | Data Line Filter, 1 Function(s), 100V, 10A | API Technologies Corp EIS (RETIRED) | M15733/61-0011 vs M15733/61-0011 |
51-714-055 | Data Line Filter, 1 Function(s), 100V, 10A | API Technologies Corp EIS (RETIRED) | M15733/61-0011 vs 51-714-055 |