Part Details for M16-AW-12 by OMRON Corporation
Overview of M16-AW-12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M16-AW-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M16AW12
|
Avnet Americas | IP40 IND SQ WHT 12V AC/DC - Bulk (Alt: M16AW12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-M16-AW-12
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 12VAC/DC LAMP SQ WHT IP40 RoHS: Compliant | 0 |
|
$9.1800 / $14.6300 | Order Now |
Part Details for M16-AW-12
M16-AW-12 CAD Models
M16-AW-12 Part Data Attributes
|
M16-AW-12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
M16-AW-12
OMRON Corporation
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | PUSHBUTTON SWITCH |