Part Details for M1620-A-5008-B by RAF Electronic Hardware
Overview of M1620-A-5008-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE62M1620B32A1 | Amphenol Communications Solutions | OSFP, High Speed Input Output Connectors,OSFP combo 2x1 | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B |
Price & Stock for M1620-A-5008-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1620-A-5008-B
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 18mm X M5 Thd RoHS: Compliant | 0 |
|
$3.2800 / $4.5200 | Order Now |