Part Details for M165-AW-12D by OMRON Industrial Automation
Overview of M165-AW-12D by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M165-AW-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M165-AW-12D-ND
|
DigiKey | PILOT LIGHT 12V LED SQUARE WHITE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7082 / $36.1300 | Buy Now |
DISTI #
OMIM165-AW-12D
|
Heilind Electronics | IND SQ WHT 12VDC LED M165AW12D | Americas - 0 in Stock |
|
Buy Now |