Part Details for M165-TR-24 (ALTERNATE: M165TR24) by OMRON Industrial Automation
Overview of M165-TR-24 (ALTERNATE: M165TR24) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M165-TR-24 (ALTERNATE: M165TR24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70179952
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 16mm Screw Red 24VAC/VDC Solder | Omron Automation M165-TR-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4400 / $17.3200 | RFQ |