Part Details for M1655-C-2545-B by RAF Electronic Hardware
Overview of M1655-C-2545-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1655V-EVB | Renesas Electronics Corporation | SLG59M1655V Evaluation Board | |
HM1-6551B/883 | Renesas Electronics Corporation | 256x4 CMOS RAM | |
SLG59M1655VTR | Renesas Electronics Corporation | GreenFET Single N-Channel Reverse Blocking Load Switch |
Price & Stock for M1655-C-2545-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1655-C-2545-B
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 8mm X M2.5 Thd RoHS: Compliant | 0 |
|
$5.4000 / $7.3400 | Order Now |