Part Details for M165AR24 by OMRON Corporation
Overview of M165AR24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M165AR24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M165AR24
|
Avnet Americas | IND SQ RED 24V AC/DC - Bulk (Alt: M165AR24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M165AR24
M165AR24 CAD Models
M165AR24 Part Data Attributes
|
M165AR24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
M165AR24
OMRON Corporation
Pushbutton Switch, SPDT, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | SQUARE TYPE | |
Body Height | 21.1 mm | |
Body Length or Diameter | 18 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.94 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |