There are no models available for this part yet.
Overview of M1662-B-2545-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DWRT200PM16623 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
DWRT200PM16620 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
DWRT200PM16621 | Amphenol Communications Solutions | COOLPOWER MEZZANINE |
Price & Stock for M1662-B-2545-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1662-B-2545-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 15mm X M2.5 Thd RoHS: Compliant | 0 |
|
$10.1100 / $13.3500 | Order Now |