Part Details for M16AW12D by OMRON Industrial Automation
Overview of M16AW12D by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M16AW12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67J0824
|
Newark | Ip40 Ind Sq Wht 12Vdc Led |Omron Industrial Automation M16AW12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6100 / $35.5100 | Buy Now |
|
Onlinecomponents.com | Switch Indicators 12VDC 15mA LED Square Solder Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$21.3200 / $27.5000 | Buy Now |
|
Master Electronics | Switch Indicators 12VDC 15mA LED Square Solder Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$21.3200 / $27.5000 | Buy Now |