Part Details for M1727-C-4007-B by RAF Electronic Hardware
Overview of M1727-C-4007-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1727-C-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1727-C-4007-B-ND
|
DigiKey | METRIC ROUND SWAGE STANDOFFPLAIN Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1727-C-4007-B
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 10mm X M4 Thd RoHS: Compliant | 0 |
|
$5.5300 / $7.5100 | Order Now |
Part Details for M1727-C-4007-B
M1727-C-4007-B CAD Models
M1727-C-4007-B Part Data Attributes
|
M1727-C-4007-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1727-C-4007-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |