There are no models available for this part yet.
Overview of M1837-B-3005-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1837-B-3005-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1837-B-3005-SS
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 5mm X M3 Thd RoHS: Compliant | 0 |
|
$2.2000 / $3.0500 | Order Now |