Part Details for M1837-B-3506-S by RAF Electronic Hardware
Overview of M1837-B-3506-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M1837-B-3506-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1837-B-3506-S
|
Mouser Electronics | Standoffs & Spacers 6mm Rd X 5mm X M3.5 Thd RoHS: Compliant | 0 |
|
$1.7100 / $2.3700 | Order Now |