Part Details for M18SP6FF50 by Banner Engineering Corp
Overview of M18SP6FF50 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for M18SP6FF50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H3790
|
Newark | Ez-Beam M18 Series: Fixed Field, Range: 50 Mm, Input: 10-30V Dc, Output: Complementary Pnp, 2 M (6.5 Ft) Cable |Banner Engineering M18SP6FF50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.0000 | Buy Now |
DISTI #
2170-M18SP6FF50-ND
|
DigiKey | EZ-BEAM M18 SERIES: FIXED FIELD< Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$173.0000 | Buy Now |
DISTI #
778-M18SP6FF50
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM M18 Series: Fixed Field, Range: 50 mm, Input: 10-30 V dc, Output: Complementary PNP, 2 m (6.5 ft) Cable | 0 |
|
$173.0000 | Order Now |
Part Details for M18SP6FF50
M18SP6FF50 CAD Models
M18SP6FF50 Part Data Attributes
|
M18SP6FF50
Banner Engineering Corp
Buy Now
Datasheet
|
Compare Parts:
M18SP6FF50
Banner Engineering Corp
Diffuse Photoelectric Sensor, 50mm Max, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BANNER ENGINEERING CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 59.2 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 50 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |