Part Details for M1A3P400-PQG208I by Microchip Technology Inc
Overview of M1A3P400-PQG208I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P400-PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8002
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 5Kles 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip M1A3P400-PQG208I Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1900 / $51.6600 | Buy Now |
DISTI #
M1A3P400-PQG208I-ND
|
DigiKey | IC FPGA 151 I/O 208QFP Min Qty: 48 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.6602 | Buy Now |
DISTI #
M1A3P400-PQG208I
|
Avnet Americas | FPGA ProASIC3 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP - Trays (Alt: M1A3P400-PQG208I) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$45.1900 / $51.6600 | Buy Now |
DISTI #
494-M1A3P400-PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 5KLEs RoHS: Compliant | 0 |
|
$50.8500 / $51.6600 | Order Now |
DISTI #
M1A3P400-PQG208I
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.8400 / $51.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 | 0 |
|
$59.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$44.4500 / $102.4200 | Buy Now |
|
NAC | M1A3P400-PQG208I RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$43.6700 / $51.1600 | Buy Now |
DISTI #
M1A3P400-PQG208I
|
Avnet Silica | FPGA ProASIC3 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP (Alt: M1A3P400-PQG208I) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
M1A3P400-PQG208I
|
EBV Elektronik | FPGA ProASIC3 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP (Alt: M1A3P400-PQG208I) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M1A3P400-PQG208I
M1A3P400-PQG208I CAD Models
M1A3P400-PQG208I Part Data Attributes
|
M1A3P400-PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P400-PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for M1A3P400-PQG208I
This table gives cross-reference parts and alternative options found for M1A3P400-PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P400-PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P400-PQ208YI | FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 | Microsemi FPGA & SoC | M1A3P400-PQG208I vs M1A3P400-PQ208YI |
M1A3P400-PQ208IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P400-PQG208I vs M1A3P400-PQ208IY |
M1A3P400-PQ208YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 | Microchip Technology Inc | M1A3P400-PQG208I vs M1A3P400-PQ208YI |
M1A3P400-PQG208IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P400-PQG208I vs M1A3P400-PQG208IY |
M1A3P400-PQG208Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PQFP208 | Microchip Technology Inc | M1A3P400-PQG208I vs M1A3P400-PQG208Y |
M1A3P400-PQG208 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PQFP208 | Microchip Technology Inc | M1A3P400-PQG208I vs M1A3P400-PQG208 |
M1A3P400-PQG208YI | FPGA, 9216 CLBS, 400000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 | Microsemi FPGA & SoC | M1A3P400-PQG208I vs M1A3P400-PQG208YI |