Part Details for M1F80-6063 by Shindengen Electronic Manufacturing Co Ltd
Overview of M1F80-6063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1F80-6063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-M1F80-6063
|
Mouser Electronics | Rectifiers Diode RoHS: Compliant | 0 |
|
$0.1800 / $0.6200 | Order Now |
|
Quest Components | 1147 |
|
$0.4160 / $1.0400 | Buy Now | |
DISTI #
M1F80-6063
|
TME | Diode: rectifying, SMD, 800V, 1A, M1F, Ufmax: 1.1V, Ifsm: 25A, Ir: 10uA Min Qty: 1 | 0 |
|
$0.0820 / $0.3680 | RFQ |
Part Details for M1F80-6063
M1F80-6063 CAD Models
M1F80-6063 Part Data Attributes
|
M1F80-6063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
M1F80-6063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.64 A | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M1F80-6063
This table gives cross-reference parts and alternative options found for M1F80-6063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1F80-6063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C5621 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | M1F80-6063 vs 1C5621 |
SDR2KSMS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | M1F80-6063 vs SDR2KSMS |
1A6 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | M1F80-6063 vs 1A6 |
G1KSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M1F80-6063 vs G1KSF4 |
USL1K | 1A, 800V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | M1F80-6063 vs USL1K |
1N4947 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | M1F80-6063 vs 1N4947 |
HFM106-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | M1F80-6063 vs HFM106-MH |
M6L | Rectifier Diode, | Diotec Semiconductor AG | M1F80-6063 vs M6L |
G1KSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | M1F80-6063 vs G1KSF5 |
SDR2KSM | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | M1F80-6063 vs SDR2KSM |