Part Details for M1MA141WKT1 by Motorola Mobility LLC
Overview of M1MA141WKT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for M1MA141WKT1
M1MA141WKT1 CAD Models
M1MA141WKT1 Part Data Attributes
|
M1MA141WKT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M1MA141WKT1
Motorola Mobility LLC
2 ELEMENT, SILICON, SIGNAL DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA141WKT1
This table gives cross-reference parts and alternative options found for M1MA141WKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA141WKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA141WAT1G | 40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WKT1 vs M1MA141WAT1G |
M1MA141WAT1 | 40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WKT1 vs M1MA141WAT1 |
M1MA141WKT3 | 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA141WKT1 vs M1MA141WKT3 |
M1MA141WKT1 | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-04, SC-70, 3 PIN | onsemi | M1MA141WKT1 vs M1MA141WKT1 |