Part Details for M1MA141WKT1 by onsemi
Overview of M1MA141WKT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for M1MA141WKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Small Signal Switching 40V 0.15A 3-Pin SC-70 T/R |
3000 In Stock |
|
$0.0700 / $0.4750 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2495 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1996 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.1A, 40V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for M1MA141WKT1
M1MA141WKT1 CAD Models
M1MA141WKT1 Part Data Attributes:
|
M1MA141WKT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA141WKT1
onsemi
0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-04, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 419-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M1MA141WKT1
This table gives cross-reference parts and alternative options found for M1MA141WKT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA141WKT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1MA141WAT1G | 40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WKT1 vs M1MA141WAT1G |
M1MA141WAT1 | 40 V Common Anode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WKT1 vs M1MA141WAT1 |
M1MA141WAT1 | 0.1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | M1MA141WKT1 vs M1MA141WAT1 |
M1MA141WKT1G | Switching Diode, dual, common cathode, 40V, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | M1MA141WKT1 vs M1MA141WKT1G |