Part Details for M2-HDD-DUPLICATOR-N1 by StarTech
Overview of M2-HDD-DUPLICATOR-N1 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAS3M2130071TR | Amphenol Communications Solutions | Server and Storage system, 12G SAS Right Angle PLUG - NON HDD |
Price & Stock for M2-HDD-DUPLICATOR-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM9046
|
Newark | Drive Duplicator, M.2 Nvme, 90Gbpm, 12V Rohs Compliant: Yes |Startech M2-HDD-DUPLICATOR-N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.2500 | Buy Now |
DISTI #
5214-M2-HDD-DUPLICATOR-N1-ND
|
DigiKey | M.2 NVME DUPLICATOR DOCK Min Qty: 1 Lead time: 1 Weeks Container: Box |
2 In Stock |
|
$214.6844 / $231.8300 | Buy Now |
DISTI #
75127702
|
RS | M.2 NVMe Drive Duplicator, Standalone SSD Cloner/Copier and Drive Dock | StarTech.com M2-HDD-DUPLICATOR-N1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$284.7400 / $309.5000 | RFQ |
|
NAC | M.2 NVMe Duplicator Dock RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$250.8900 | Buy Now |
|
Neutron USA | 1:1 M.2 NVME DUPLICATOR - M.2 SSD CLONER AND DRIVE DOCK | 50 |
|
$181.9200 | Buy Now |