-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10604000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 40S Right Angle Header. | |
51742-10604000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 40S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24WX118
|
Newark | Product Range:M20 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:M20 Series Crimp Contacts Rohs Compliant: Yes |Harwin M20-1060400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1500 | Buy Now |
DISTI #
952-2229-ND
|
DigiKey | CONN RCPT HSG 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4260 In Stock |
|
$0.1083 / $0.2600 | Buy Now |
DISTI #
855-M20-1060400
|
Mouser Electronics | Headers & Wire Housings 4 PIN SIL HOUSING RoHS: Compliant | 3428 |
|
$0.1080 / $0.2600 | Buy Now |
DISTI #
M20-1060400
|
TTI | Headers & Wire Housings 4 PIN SIL HOUSING RoHS: Compliant Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 1439 In Stock |
|
$0.1080 / $0.2340 | Buy Now |
DISTI #
M20-1060400
|
TME | Connector: pin strips, plug, female, 2.54mm, PIN: 4, w/o contacts Min Qty: 10 | 1904 |
|
$0.0840 / $0.1310 | Buy Now |
|
Powell Electronics | Headers & Wire Housings Min Qty: 1 | 18 |
|
$0.2600 / $0.4300 | Buy Now |
DISTI #
M20-1060400
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Female Crimp Housing, 4 contacts" (Alt: M20-1060400) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600241838
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 2550 |
|
$0.1250 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1060400
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1060400
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M20-1160042; M20-1160046; M20-1180042; M20-1180046 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |