-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6698
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810245R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.5550 / $0.9530 | Buy Now |
DISTI #
70AK6699
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810245R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6590 / $0.7080 | Buy Now |
DISTI #
79AK4114
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2.54Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount Straight, Product Range:M20 Series Rohs Compliant: Yes |Harwin M20-7810245R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6880 / $1.1900 | Buy Now |
DISTI #
952-M20-7810245RCT-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2400 In Stock |
|
$0.4806 / $1.0700 | Buy Now |
DISTI #
855-M20-7810245R
|
Mouser Electronics | Headers & Wire Housings 2+2 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant | 21456 |
|
$0.4910 / $1.0700 | Buy Now |
DISTI #
M20-7810245R
|
Avnet Abacus | Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: M20-7810245R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 800 |
|
Buy Now | |
DISTI #
M20-7810245R
|
Avnet Asia | Conn Socket Strip RCP 4 POS 2.54mm Solder ST SMD T/R (Alt: M20-7810245R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4169640
|
element14 Asia-Pacific | CONN, RCPT, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 800 |
|
$0.5026 / $1.0939 | Buy Now |
DISTI #
4169556
|
element14 Asia-Pacific | CONN, RCPT, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 800 Container: Reel | 0 |
|
$0.6164 / $0.8648 | Buy Now |
DISTI #
4169640
|
Farnell | CONN, RCPT, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 800 |
|
$0.5019 / $1.0916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810245R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810245R
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |