-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6335
|
Newark | Conn, Rcpt, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810645 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$1.2100 / $2.0500 | Buy Now |
DISTI #
52AC4967
|
Newark | 6+6 Pos. Female Dil Vertical Smt Co Rohs Compliant: Yes |Harwin M20-7810645 Min Qty: 333 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.4800 | Buy Now |
DISTI #
952-3211-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
824 In Stock |
|
$1.0908 / $2.2100 | Buy Now |
DISTI #
855-M20-7810645
|
Mouser Electronics | Headers & Wire Housings 6+6 DIL 2.54MM L/P SMT SKT RoHS: Compliant | 586 |
|
$1.0700 / $2.2000 | Buy Now |
DISTI #
M20-7810645
|
Avnet Abacus | Conn Socket Strip RCP 12 POS 2.54mm Solder ST SMD Tube (Alt: M20-7810645) RoHS: Compliant Min Qty: 407 Package Multiple: 37 Lead time: 1 Weeks, 5 Days | Abacus - 37 |
|
Buy Now | |
DISTI #
3755858
|
element14 Asia-Pacific | CONN, RCPT, 12POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 188 |
|
$1.1684 / $2.3663 | Buy Now |
DISTI #
3755858
|
Farnell | CONN, RCPT, 12POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 188 |
|
$1.2275 / $2.4927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810645
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810645
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7810645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7810645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
098-6-012-1-NFX-YR1 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | MPE-Garry GmbH | M20-7810645 vs 098-6-012-1-NFX-YR1 |