-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4970
|
Newark | 7+7 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7810745R RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.7900 | Buy Now |
DISTI #
952-3224-2-ND
|
DigiKey | CONN RCPT 14POS 0.1 GOLD SMD Min Qty: 1200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5436 | Buy Now |
DISTI #
855-M20-7810745R
|
Mouser Electronics | Headers & Wire Housings 7+7 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant | 0 |
|
$1.3700 / $1.5200 | Order Now |
DISTI #
M20-7810745R
|
Avnet Abacus | Conn Socket Strip RCP 14 POS 2.54mm Solder ST SMD T/R (Alt: M20-7810745R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810745R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810745R
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7810745R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7810745R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8830742 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | M20-7810745R vs M20-8830742 |
M20-8830746 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | M20-7810745R vs M20-8830746 |
CSHC221-0705A001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | M20-7810745R vs CSHC221-0705A001B1AC |
7S-20-031-14-9 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | NICOMATIC | M20-7810745R vs 7S-20-031-14-9 |
CSHC221-0701B001B1AC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | M20-7810745R vs CSHC221-0701B001B1AC |
BL16SMD06714 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | M20-7810745R vs BL16SMD06714 |
AF2D-14-T/G-CMS-P-T/A | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | M20-7810745R vs AF2D-14-T/G-CMS-P-T/A |
AF2D-14-T/G-CMS | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | M20-7810745R vs AF2D-14-T/G-CMS |