-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6337
|
Newark | Conn, Rcpt, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$1.5300 / $2.5800 | Buy Now |
DISTI #
52AC4971
|
Newark | 8+8 Pos. Female Dil Vertical Smt Co Rohs Compliant: Yes |Harwin M20-7810845 Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.8300 | Buy Now |
DISTI #
952-3213-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
409 In Stock |
|
$1.3196 / $2.5400 | Buy Now |
DISTI #
855-M20-7810845
|
Mouser Electronics | Headers & Wire Housings 8+8 DIL 2.54MM L/P SMT SKT RoHS: Compliant | 1060 |
|
$1.3000 / $2.5100 | Buy Now |
DISTI #
M20-7810845
|
Avnet Abacus | Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube (Alt: M20-7810845) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810845
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810845
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7810845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7810845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71609-308 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | M20-7810845 vs 71609-308 |
87606-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | M20-7810845 vs 87606-408 |
89898-308A | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | M20-7810845 vs 89898-308A |
147106-8 | 16 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | M20-7810845 vs 147106-8 |
SSW-108-01-FM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | M20-7810845 vs SSW-108-01-FM-D |
M20-E040846 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M20-7810845 vs M20-E040846 |
77317-103-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | M20-7810845 vs 77317-103-16 |
90152-2216 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | M20-7810845 vs 90152-2216 |
M20-7830822 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | M20-7810845 vs M20-7830822 |
966645-8 | 2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK | TE Connectivity | M20-7810845 vs 966645-8 |