Connectors
M20-7811245R
Harwin
Description: Board Connector,

Overview of M20-7811245R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M20-7811245R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC4978
Newark 12+12 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7811245R RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $2.8100
  • 1,600 $2.5400
$2.5400 / $2.8100 Buy Now
DISTI # 952-M20-7811245RCT-ND
DigiKey CONN RCPT 24POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1566
In Stock
  • 1 $3.6400
  • 10 $2.7870
  • 100 $2.1584
  • 600 $2.1425
$2.1425 / $3.6400 Buy Now
DISTI # 855-M20-7811245R
Mouser Electronics Headers & Wire Housings 12+12 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant 999
  • 1 $3.0400
  • 10 $2.7700
  • 100 $2.1600
  • 600 $2.1400
$2.1400 / $3.0400 Buy Now
DISTI # M20-7811245R
Avnet Abacus Conn Socket Strip RCP 24 POS 2.54mm Solder ST SMD T/R (Alt: M20-7811245R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M20-7811245R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-7811245R by Harwin

M20-7811245R
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. M20-7811245R
    Harwin
    Board Connector,
    VS

Alternate Parts for M20-7811245R

This table gives cross-reference parts and alternative options found for M20-7811245R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7811245R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68046-812 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi M20-7811245R vs 68046-812
AF2D-B-S-24-G-H35-B/A Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec M20-7811245R vs AF2D-B-S-24-G-H35-B/A
68046-312P Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi M20-7811245R vs 68046-312P
AF2D-24-G-CMS-B/A Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec M20-7811245R vs AF2D-24-G-CMS-B/A
410-44-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp M20-7811245R vs 410-44-224-41-105000
68046-812LF Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi M20-7811245R vs 68046-812LF
410-13-224-41-105000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp M20-7811245R vs 410-13-224-41-105000
410-93-224-41-105 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp M20-7811245R vs 410-93-224-41-105
68046-812P Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi M20-7811245R vs 68046-812P
410-99-224-41-105 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp M20-7811245R vs 410-99-224-41-105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-7811245R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-7811245R by Harwin

Select Manufacturer
Which Manufacturer of M20-7811245R would you like to use for your alert(s)?
  • Please alert me when M20-7811245R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-7811245R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-7811245R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-7811245R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-7811245R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-7811245R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: