-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K6995
|
Newark | Connector, Rcpt, 8Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:M20 Series, Gender:Receptacle Rohs Compliant: Yes |Harwin M20-7820842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.6530 / $1.4200 | Buy Now |
DISTI #
29AH6736
|
Newark | Connector, Rcpt, 8Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:M20 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Harwin M20-7820842 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $1.3300 | Buy Now |
DISTI #
952-1823-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1850 In Stock |
|
$0.6596 / $1.4400 | Buy Now |
DISTI #
855-M20-7820842
|
Mouser Electronics | Headers & Wire Housings 8 PIN SIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant | 1180 |
|
$0.6540 / $1.4300 | Buy Now |
DISTI #
M20-7820842
|
TTI | Headers & Wire Housings 8 PIN SIL VERTICAL SOCKET GOLD+TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 27 Container: Each | Americas - 0 |
|
$0.6400 / $0.9900 | Buy Now |
DISTI #
M20-7820842
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 8 contacts" (Alt: M20-7820842) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 1 Weeks, 5 Days | Abacus - 837 |
|
Buy Now | |
DISTI #
3225927
|
element14 Asia-Pacific | CONNECTOR, RCPT, 8POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 1 Container: Each | 3672 |
|
$0.7254 / $1.5891 | Buy Now |
DISTI #
3225927
|
Farnell | CONNECTOR, RCPT, 8POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3672 |
|
$0.7737 / $1.6327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7820842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7820842
Harwin
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7820842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7820842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-7820822 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Harwin | M20-7820842 vs M20-7820822 |
M20-E030846 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M20-7820842 vs M20-E030846 |
SSW-108-21-G-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820842 vs SSW-108-21-G-S |
2212S-08SG-85 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SPC Multicomp | M20-7820842 vs 2212S-08SG-85 |
SSW-108-01-TM-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | M20-7820842 vs SSW-108-01-TM-S |
SSW-108-02-G-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7820842 vs SSW-108-02-G-S |