M20-7871242R
Harwin
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,

Overview of M20-7871242R by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M20-7871242R by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # M20-7871242R-ND
DigiKey CONN RECPT 2.54MM SMT 24POS Min Qty: 1600 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,600 $2.0941
$2.0941 Buy Now
DISTI # 855-M20-7871242R
Mouser Electronics Headers & Wire Housings 12+12 DIL SMT SKT RoHS: Compliant 0
  • 400 $2.1400
  • 1,600 $2.1400
  • 2,400 $1.9900
$1.9900 / $2.1400 Order Now
DISTI # M20-7871242R
Avnet Abacus 2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 12+12 contacts, with pick & place cap (Tape & Reel packing)" - Tape and Reel (Alt: M20-7871242R) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for M20-7871242R by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-7871242R by Harwin

M20-7871242R
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.197 inch
Body Depth
0.28 inch
Body Length
1.208 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.588 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
24
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. M20-7871242R
    Harwin
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
    VS

Alternate Parts for M20-7871242R

This table gives cross-reference parts and alternative options found for M20-7871242R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7871242R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESW-112-24-S-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs ESW-112-24-S-D
BCS-124-L-D-DE Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs BCS-124-L-D-DE
SSQ-112-02-G-D-LL Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc M20-7871242R vs SSQ-112-02-G-D-LL
BCS-124-L-D-PE Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs BCS-124-L-D-PE
ESW-112-58-S-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs ESW-112-58-S-D
ESW-112-49-S-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs ESW-112-49-S-D
SSQ-112-01-G-D-LL Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc M20-7871242R vs SSQ-112-01-G-D-LL
ESW-112-34-S-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs ESW-112-34-S-D
ESW-112-69-S-D Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc M20-7871242R vs ESW-112-69-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-7871242R by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-7871242R by Harwin

Select Manufacturer
Which Manufacturer of M20-7871242R would you like to use for your alert(s)?
  • Please alert me when M20-7871242R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-7871242R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-7871242R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-7871242R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-7871242R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-7871242R by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: