-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5004
|
Newark | 7+7 Pos. Male Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-8750742 RoHS: Compliant Min Qty: 2516 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 | Buy Now |
DISTI #
952-3161-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
771 In Stock |
|
$0.5516 / $1.5100 | Buy Now |
DISTI #
855-M20-8750742
|
Mouser Electronics | Headers & Wire Housings 2.54mm 7+7 DIL SMT P/HDR W/PEGS RoHS: Compliant | 1373 |
|
$0.5860 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2760 Partner Stock |
|
$0.4740 / $0.4870 | Buy Now |
DISTI #
M208750742-HAR
|
TME | M20-8750742 Min Qty: 93 | 2760 |
|
$0.3838 / $0.4516 | Buy Now |
DISTI #
C1S309600255512
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2760 |
|
$0.4350 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8750742
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8750742
Harwin
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0546 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |