There are no models available for this part yet.
Overview of M20-8771246P by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M20-8771246P by Harwin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M20-8771246P
|
Avnet Abacus | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST SMD T/R (Alt: M20-8771246P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
CAD Models for M20-8771246P by Harwin
Part Data Attributes for M20-8771246P by Harwin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Harwin
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.163 inch
|
Body Length
|
1.2 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.302 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
Alternate Parts for M20-8771246P
This table gives cross-reference parts and alternative options found for M20-8771246P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8771246P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-8771242 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8771246P vs M20-8771242 |
M20-8771222R | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8771246P vs M20-8771222R |
M20-8771222P | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8771246P vs M20-8771222P |
M20-8771206R | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8771246P vs M20-8771206R |
M20-8771242P | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8771246P vs M20-8771242P |
M20-8771246 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-8771246P vs M20-8771246 |
M20-8771206P | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M20-8771246P vs M20-8771206P |