-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6779
|
Newark | Connector, Header, 2Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Harwin M20-8890245 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$0.2870 / $0.4520 | Buy Now |
DISTI #
952-3231-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3904 In Stock |
|
$0.2113 / $0.5000 | Buy Now |
DISTI #
855-M20-8890245
|
Mouser Electronics | Headers & Wire Housings 2 WAY SIL HORIZ SMT P/HDR RoHS: Compliant | 398 |
|
$0.2110 / $0.5000 | Buy Now |
DISTI #
3225974
|
element14 Asia-Pacific | CONNECTOR, HEADER, 2POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 10 Container: Each | 24 |
|
$0.2236 / $0.4619 | Buy Now |
DISTI #
3225974
|
Farnell | CONNECTOR, HEADER, 2POS, 2.54MM, 1ROW RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Each | 24 |
|
$0.2240 / $0.4818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8890245
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8890245
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for M20-8890245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8890245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RB-02-SGB-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RB-02-SGB-SMT |
PH1RA-02-UA-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RA-02-UA-SMT |
10119333-404-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | M20-8890245 vs 10119333-404-02LF |
10119333-401-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Amphenol FCi | M20-8890245 vs 10119333-401-02LF |
GREC002SBSN-M89RC | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | M20-8890245 vs GREC002SBSN-M89RC |
PH1RB-02-VA-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RB-02-VA-SMT |
PH1RB-02-UB-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RB-02-UB-SMT |
PH1RA-02-VB-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RA-02-VB-SMT |
10119333-401-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | Amphenol Communications Solutions | M20-8890245 vs 10119333-401-02LF |
PH1RA-02-TA-SMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | M20-8890245 vs PH1RA-02-TA-SMT |