-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5026
|
Newark | 4 Pos. Male Sil Horizontal Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-8900405R Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5730 | Buy Now |
DISTI #
952-M20-8900405RCT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4083 / $0.9100 | Buy Now |
DISTI #
855-M20-8900405R
|
Mouser Electronics | Headers & Wire Housings 4 WAY SIL HORIZ SMT HDR T&R (500) RoHS: Compliant | 1357 |
|
$0.4130 / $0.9100 | Buy Now |
DISTI #
M20-8900405R
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 4 contacts, pick & place (Tape & Reel packing)" - Tape and Reel (Alt: M20-8900405R) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8900405R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8900405R
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |