-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6383
|
Newark | Conn, R/A Header, 40Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9754046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$0.7800 / $1.4400 | Buy Now |
DISTI #
M20-9754046-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
427 In Stock |
|
$0.6071 / $1.6600 | Buy Now |
DISTI #
855-M20-9754046
|
Mouser Electronics | Headers & Wire Housings 40 SIL HORIZONTAL PIN HEADER TIN RoHS: Compliant | 425 |
|
$0.6060 / $1.0000 | Buy Now |
DISTI #
M20-9754046
|
Avnet Abacus | Conn Unshrouded HDR 40 POS 2.54mm Solder RA Through Hole Bulk (Alt: M20-9754046) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9754046
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9754046
Harwin
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.154 inch | |
Body Length | 4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9754046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9754046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9964045 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Harwin | M20-9754046 vs M20-9964045 |
M20-9754045 | Board Connector | Harwin | M20-9754046 vs M20-9754045 |
M20-9754006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9754046 vs M20-9754006 |
M20-9754022 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9754046 vs M20-9754022 |
M20-9964042 | Board Connector | Harwin | M20-9754046 vs M20-9964042 |
M20-9754042 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | M20-9754046 vs M20-9754042 |
890-80-040-20-001101 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9754046 vs 890-80-040-20-001101 |
M20-9964046 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Harwin | M20-9754046 vs M20-9964046 |
M20-9964005 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9754046 vs M20-9964005 |
M20-9964006 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Harwin | M20-9754046 vs M20-9964006 |