Part Details for M20-9984045 by Harwin
Overview of M20-9984045 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for M20-9984045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M20-9984045
|
Avnet Abacus | 2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 40+40 contacts" (Alt: M20-9984045) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for M20-9984045
M20-9984045 CAD Models
M20-9984045 Part Data Attributes
|
M20-9984045
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9984045
Harwin
Board Connector, 80 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-9984045
This table gives cross-reference parts and alternative options found for M20-9984045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9984045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892-80-080-10-001101 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | M20-9984045 vs 892-80-080-10-001101 |
M20-9984042 | Board Connector | Harwin | M20-9984045 vs M20-9984042 |
ACML-7420-000E | RF/MICROWAVE ISODUCTOR | Avago Technologies | M20-9984045 vs ACML-7420-000E |
M20-9764022 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9984045 vs M20-9764022 |
M20-9764006 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | M20-9984045 vs M20-9764006 |
ACML-7420-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | M20-9984045 vs ACML-7420-000E |
ACML-7420-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | M20-9984045 vs ACML-7420-500E |
M20-9764045 | Board Connector | Harwin | M20-9984045 vs M20-9764045 |
M20-9984046 | Board Connector, 80 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Harwin | M20-9984045 vs M20-9984046 |
M20-9764046 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Harwin | M20-9984045 vs M20-9764046 |