M20-9990745
Description: Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of M20-9990745 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for M20-9990745 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6818
Newark Connector, Header, 7Pos, 2.54Mm, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:7Contacts, Gender:Header, Product Range:M20 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Harwin M20-9990745 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 4037
  • 10 $0.3500
  • 25 $0.2800
  • 100 $0.2100
  • 250 $0.1800
  • 500 $0.1700
$0.1700 / $0.3500 Buy Now
DISTI # 952-3300-ND
DigiKey CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 10572
In Stock
  • 1 $0.3100
  • 10 $0.2330
  • 100 $0.1783
  • 500 $0.1488
  • 1,000 $0.1379
  • 5,000 $0.1363
$0.1363 / $0.3100 Buy Now
DISTI # 855-M20-9990745
Mouser Electronics Headers & Wire Housings 07 SIL VERTICAL PIN HEADER GOLD HT RoHS: Compliant 1057
  • 1 $0.2900
  • 10 $0.2440
  • 100 $0.1900
  • 500 $0.1630
  • 1,000 $0.1360
$0.1360 / $0.2900 Buy Now
DISTI # M20-9990745
Avnet Abacus 2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 7 contacts" (Alt: M20-9990745) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M20-9990745 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M20-9990745 by Harwin

M20-9990745
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.7 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. M20-9990745
    Harwin
    Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for M20-9990745

This table gives cross-reference parts and alternative options found for M20-9990745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9990745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M20-9990746 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Harwin M20-9990745 vs M20-9990746

Related Parts for M20-9990745

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M20-9990745 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M20-9990745 by Harwin

Select Manufacturer
Which Manufacturer of M20-9990745 would you like to use for your alert(s)?
  • Please alert me when M20-9990745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M20-9990745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M20-9990745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M20-9990745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M20-9990745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M20-9990745 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: