Part Details for M2060-A-5008-SS by RAF Electronic Hardware
Overview of M2060-A-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2060-11-669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2060-11-669.3266T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2060-11-666.5143 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for M2060-A-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2060-A-5008-SS
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 13mm X M5 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.6810 / $1.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 151 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290952
|
Verical | Swage Mount Standoff, Stainless Steel Min Qty: 39 Package Multiple: 1 | Americas - 151 |
|
$1.1970 / $3.2662 | Buy Now |