There are no models available for this part yet.
Overview of M2060-B-3506-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2060-11-669.3266 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2060-11-669.3266T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2060-11-666.5143 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for M2060-B-3506-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M2060-B-3506-SS
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 13mm X M3.5 Thd RoHS: Compliant | 0 |
|
$3.0600 / $4.2600 | Order Now |