Part Details for M21-131-499 by Brady Worldwide Inc
Overview of M21-131-499 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-131-499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0050
|
Newark | Labels, Printer, 0.5" X 1", Blk/Wht, Tape Width:-, Tape Material:Nylon Cloth, For Use With:Brady M210/M210-Lab/M211 Label Printers, Product Range:- Rohs Compliant: Yes |Brady M21-131-499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.9900 | Buy Now |
DISTI #
2267-M21-131-499-ND
|
DigiKey | M21 NYLON LABELS 0.5 X 1" 1=121 Min Qty: 1 Lead time: 3 Weeks Container: Spool |
543 In Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.7100 | Buy Now |
|
Onlinecomponents.com | M21 Series Pre-sized High-Adhesion Nylon Labels 0.5 in H x 1 in W BK/WH RoHS: Compliant | 0 |
|
$31.9900 | Buy Now |
DISTI #
4051308
|
element14 Asia-Pacific | LABELS, PRINTER, 0.5" X 1", BLK/WHT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$39.7253 | Buy Now |
DISTI #
4051308
|
Farnell | LABELS, PRINTER, 0.5" X 1", BLK/WHT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$34.9847 | Buy Now |
DISTI #
10021231
|
Techni-Tool, Inc. | Brady M21-131-499 Pre-sized Vinyl Wraps, Self-Laminating, 0.5" H x 1" W, BK/WH, M21 Series | 5 |
|
$31.9900 | Buy Now |
DISTI #
10021231
|
TestEquity LLC | Brady M21-131-499 Pre-sized Vinyl Wraps, Self-Laminating, 0.5" H x 1" W, BK/WH, M21 Series | 5 |
|
$31.9900 | Buy Now |