Part Details for M21-187-C-342-YL by Brady Worldwide Inc
Overview of M21-187-C-342-YL by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M21-187-C-342-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X7862
|
Newark | Wire Marker Sleeve, Heat Shrink, 8.5Mm W, Black/Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Black, Marker Dimensions:4.9Mm X 2.13M, I.d. Max:3.8Mm, I.d. Min:1.6Mm Rohs Compliant: Yes |Brady M21-187-C-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$56.9900 | Buy Now |
DISTI #
2267-M21-187-C-342-YL-ND
|
DigiKey | SLEEVE 20 AWG TO 10 AWG CART=7FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
27 In Stock |
|
$57.0440 / $82.0100 | Buy Now |
DISTI #
70956184
|
RS | Polyolefin 20 to 10 Awg Wire Marking Sleeves, 0.187"Dia x 7L, Yellow | Brady M21-187-C-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$56.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$56.9900 | Buy Now |
DISTI #
BRAM21-187-C-342-YL
|
Heilind Electronics | CART M21 B342 .187 X 7' P UPC VNDR/NUM: 139751/7544 | Americas - 1 in Stock |
|
$66.1774 / $87.2979 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Polyolefin Yellow BBP®21 PermaSleeve® Cartridge RoHS: Compliant |
10 In Stock 430 Factory Stock |
|
$56.9900 | Buy Now |
DISTI #
BRAM21-187-C-342-YL
|
Interstate Connecting Components | CART M21 B342 .187 X 7' P UPC VNDR/NUM: 139751/7544 | 1 |
|
$66.1774 / $87.2979 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Polyolefin Yellow BBP®21 PermaSleeve® Cartridge RoHS: Compliant |
10 In Stock 430 Factory Stock |
|
$56.9900 | Buy Now |